RNF14FTD10K0

SEI Stackpole
708-RNF14FTD10K0
RNF14FTD10K0

Mfr.:

Description:
Metal Film Resistors - Through Hole 10KOhms 1/4W 100 ppm 1% Std Metal Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94,691

Stock:
94,691 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹4.10 ₹41.00
₹3.07 ₹76.75
₹2.70 ₹270.00
₹2.33 ₹582.50
₹2.05 ₹1,025.00
₹1.86 ₹1,860.00
Full Reel (Order in multiples of 5000)
₹1.40 ₹7,000.00
₹1.21 ₹12,100.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RNF
10 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.35 mm
6.35 mm
Axial
Reel
Cut Tape
Application: General Purpose
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNF & RNMF Series General Purpose Resistors

Stackpole Electronics RNF and RNMF Series General Purpose Resistors offer a maximum 2W power rating, 200Vrms to 350Vrms working voltage range, and up to 5% tolerance ratings. These resistors feature precision metal film construction, superior electrical, TCR performances, and flame-retardant coverings. The RNMF series is a mini resistor, making it an ideal choice where size constraints apply. Stackpole Electronics RNF and RNMF Series Resistors have an operating temperature range of -55°C to +155°C.