RNF18FTD33K2

SEI Stackpole
708-RNF18FTD33K2
RNF18FTD33K2

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, MF, 1/8W, 33.2 Kohm, 1%, 100 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹1.30 ₹6,500.00
₹1.21 ₹12,100.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
Reel
Application: General Purpose
Brand: SEI Stackpole
Diameter: 1.8 mm
Features: Precision Resistors
Length: 3.3 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Power Rating: 125 mW (1/8 W)
Product Type: Metal Film Resistors
Resistance: 33.2 kOhms
Series: RNF_RNMF
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Tolerance: 1 %
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEI STACKPOLE