RNV14FAL100K

SEI Stackpole
708-RNV14FAL100K
RNV14FAL100K

Mfr.:

Description:
Metal Film Resistors - Through Hole 100KOhms 1/4W 200 ppm 1% High Volt Anti-Moist

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,095

Stock:
5,095 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹8.95 ₹89.50
₹6.62 ₹165.50
₹5.87 ₹587.00
₹4.85 ₹1,212.50
₹4.19 ₹2,095.00
₹3.54 ₹3,540.00
Full Ammo Pack (Order in multiples of 2000)
₹3.54 ₹7,080.00
₹3.35 ₹13,400.00
₹2.89 ₹23,120.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RNV
100 kOhms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 125 C
1.6 kV
2.4 mm
6 mm
Axial
Ammo Pack
Application: High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.