RPC2010FT3R60-HP

SEI Stackpole
708-RPC2010FT3R60-HP
RPC2010FT3R60-HP

Mfr.:

Description:
Thick Film Resistors - SMD RES, PULSE, 2010, 3.6 ohm, 1%, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹13.79 ₹55,160.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
400 V
RPC
Reel
Application: High Power
Brand: SEI Stackpole
Case Code - in: 2010
Case Code - mm: 5025
Features: Anti-Pulse Resistors
Height: 0.55 mm (0.022 in)
Length: 5 mm (0.197 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Power Rating: 1 W
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Resistance: 3.6 Ohms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM / C
Termination Style: SMD/SMT
Tolerance: 1 %
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPC Series Thick Film Pulse Withstanding Resistors

Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors offer up to 1.5W power rating, 500V maximum working voltage, and REACH compliance. These resistors feature a broad resistance range, excellent pulse-withstanding performance, and higher anti-surge performance compared to the RMCF series. Stackpole Electronics Thick Film RPC Pulse Withstanding Resistors are untrimmed for 5% and wider tolerances and limited trim for 1% and tighter tolerances, with an operating temperature range of -55°C to +155°C.

FEATURED PRODUCTS
SEI STACKPOLE