RVCU2010FT1M00

SEI Stackpole
708-RVCU2010FT1M00
RVCU2010FT1M00

Mfr.:

Description:
Thick Film Resistors - SMD 1MOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,680

Stock:
7,680 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹12.77 ₹127.70
₹11.27 ₹1,127.00
₹9.78 ₹2,445.00
₹8.67 ₹4,335.00
₹7.83 ₹7,830.00
Full Reel (Order in multiples of 4000)
₹7.83 ₹31,320.00
₹6.34 ₹50,720.00
₹6.15 ₹1,47,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RVCU
1 MOhms
500 mW (1/2 W)
1 %
100 PPM/C
- 55 C
+ 155 C
2 kV
2010
5 mm (0.197 in)
2.5 mm (0.098 in)
0.55 mm (0.022 in)
High Voltage
Anti-Sulfur Resistors
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVCU High-Voltage Low VCR AEC-Q200 Resistors

Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors feature a special material and design for high working voltages. The resistors are AEC-Q200-compliant and meet IEC-62368 (75KΩ to 27MΩ) standards. Stackpole High-Voltage Low VCR Resistors offer a power rating of up to 1W and maximum working voltages from 800V to 3000V. Typical applications include automotive electronics, power supplies, industrial equipment, and telecom.