TR20FBD30R0

SEI Stackpole
708-TR20FBD30R0
TR20FBD30R0

Mfr.:

Description:
Thick Film Resistors - Through Hole RES, TO-220, 30 ohm, 1%, 100 ppm, 20W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹279.54 ₹2,79,540.00
₹257.18 ₹6,42,950.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TR
30 Ohms
20 W
1 %
100 PPM / C
- 65 C
+ 150 C
350 V
10.41 mm
Radial
Bulk
16.26 mm
3.18 mm
Application: High Power
Brand: SEI Stackpole
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEI STACKPOLE