VM10JB150R

SEI Stackpole
708-VM10JB150R
VM10JB150R

Mfr.:

Description:
Wirewound Resistors - Through Hole RES, 10W, 150 ohm, 5%, VERT MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.85 ₹29,910.00
₹47.15 ₹56,580.00
₹46.59 ₹2,51,586.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
150 Ohms
10 W
700 V
5 %
Radial
800 PPM / C
16 mm
12 mm
35 mm
- 55 C
+ 275 C
VM
Bulk
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 600
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.