WWS3JB200R

SEI Stackpole
708-WWS3JB200R
WWS3JB200R

Mfr.:

Description:
Wirewound Resistors - Through Hole 240Ohms 7W Axial Mini Precision WW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹112.75 ₹112.75
₹65.23 ₹652.30
₹53.11 ₹1,327.75
₹40.07 ₹4,007.00
₹35.50 ₹8,875.00
₹31.96 ₹15,980.00
₹29.26 ₹29,260.00
₹25.62 ₹1,28,100.00
₹23.95 ₹2,39,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
200 Ohms
3.2 W
5 %
Axial
20 PPM / C
9.4 mm
3.96 mm
- 55 C
+ 350 C
WWS
Bulk
Brand: SEI Stackpole
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Mini Non-Inductive
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.