2015,DB25

SERPAC
635-2015-DB25
2015,DB25

Mfr.:

Description:
Enclosures, Boxes & Cases DB25 End Panel For A-31 Enclosures

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹346.63 ₹346.63
₹296.31 ₹1,481.55
₹276.74 ₹2,767.40
₹253.45 ₹6,336.25
₹236.68 ₹11,834.00
₹220.84 ₹22,084.00
₹202.20 ₹50,550.00
₹189.16 ₹94,580.00
₹180.77 ₹1,80,770.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
124.7 mm
38.6 mm
2.54 mm
UL 94 HB
A-31
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.