333

SERPAC
Not Assigned
333

Mfr.:

Description:
Copper Clad Boards Ex: 12.2 x 10.1 x 7.2" In: 10.8 x 7.6 x 6.2"

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Copper Clad Boards
Protoboards
1.876 in
3.24 in
Circuit board
Brand: SERPAC
Product Type: Boards
Subcategory: Prototyping
Type: Perforated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99