BW24ACLBKASNO

SERPAC
635-BW24A-CLBK-AS-NO
BW24ACLBKASNO

Mfr.:

Description:
Enclosures, Boxes & Cases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,392.11 ₹1,392.11
₹1,298.00 ₹6,490.00
₹1,216.00 ₹12,160.00
₹1,105.11 ₹27,627.75
₹950.44 ₹47,522.00
₹839.55 ₹83,955.00
₹747.30 ₹1,86,825.00
₹691.40 ₹3,45,700.00
₹640.15 ₹6,40,150.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Orange (Neon Orange)
Black, Clear
1.74 in
1.5 in
0.7 in
IP67
4X, 12, 13
UL 94 V-2
BW24
Brand: SERPAC
Housing Colour: Orange (Neon Orange)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9113908000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.