BW65DBKCSNG

SERPAC
635-BW65DBKCSNG
BW65DBKCSNG

Mfr.:

Description:
Enclosures, Boxes & Cases BW-65 Series Wrist Enclosure with Neon Green Band. Three-Piece Design, Polycarbonate Plastic, Integrated Waterproof Seal, IP 65, 66, 67; NEMA 4X, 12, 13 Ratings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,548.65 ₹1,548.65
₹1,444.29 ₹7,221.45
₹1,352.97 ₹13,529.70
₹1,229.98 ₹30,749.50
₹1,057.59 ₹52,879.50
₹934.60 ₹93,460.00
₹818.12 ₹2,04,530.00
₹757.55 ₹3,78,775.00
₹701.65 ₹7,01,650.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Green (Neon Green)
4X, 12, 13
UL 94 V-2
BW65
Brand: SERPAC
Housing Colour: Green (Neon Green)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9113908000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.