CXL67SDCLBKAYL

SERPAC
635-CXL67SD-CLBKA-YL
CXL67SDCLBKAYL

Mfr.:

Description:
Enclosures, Boxes & Cases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,262.59 ₹1,262.59
₹1,165.68 ₹5,828.40
₹1,083.68 ₹10,836.80
₹984.91 ₹24,622.75
₹847.01 ₹42,350.50
₹756.62 ₹75,662.00
₹683.94 ₹1,70,985.00
₹632.69 ₹3,16,345.00
₹586.10 ₹5,86,100.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Sloped Waterproof Pocket
Polycarbonate (PC)
Yellow
Black, Clear
3.11 in
2 in
0.811 in
IP67
4X, 12, 13
UL 94 V-2
Brand: SERPAC
Housing Colour: Yellow
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.