H45PC,BK

SERPAC
635-H-45-B-PC
H45PC,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 3.9 x 2.2 x .94 POCKET CLIP BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹901.98 ₹901.98
₹634.56 ₹3,172.80
₹568.40 ₹5,684.00
₹527.40 ₹13,185.00
₹478.95 ₹23,947.50
₹444.47 ₹44,447.00
₹397.88 ₹99,470.00
₹375.52 ₹1,87,760.00
₹354.08 ₹3,54,080.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
3.9 in
2.2 in
0.94 in
IP40
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.