H659V,TRGR

SERPAC
635-H-659VTR-GR
H659V,TRGR

Mfr.:

Description:
Enclosures, Boxes & Cases 2.75X4.94X.94 9V TRANSLUCENT GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,111.46 ₹2,111.46
₹1,765.76 ₹8,828.80
₹1,635.31 ₹16,353.10
₹1,476.90 ₹36,922.50
₹1,367.88 ₹68,394.00
₹1,266.32 ₹1,26,632.00
₹1,144.25 ₹2,86,062.50
₹1,054.80 ₹5,27,400.00
₹1,011.93 ₹10,11,930.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Green (Translucent Green)
125 mm
69.9 mm
23.9 mm
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Green (Translucent Green)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.