H67AA,AL

SERPAC
635-H-67AA-A
H67AA,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 2.75X4.94X1.275 AA ALMOND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,354.84 ₹1,354.84
₹1,275.63 ₹6,378.15
₹1,256.07 ₹12,560.70
₹1,227.18 ₹61,359.00
₹1,188.98 ₹1,18,898.00
₹1,139.59 ₹2,84,897.50
₹1,123.75 ₹5,61,875.00
₹1,107.91 ₹11,07,910.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Almond
2.75 in
4.94 in
1.28 in
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Almond
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.