I162HL,TCBG

SERPAC
635-I162HLTCBG
I162HL,TCBG

Mfr.:

Description:
Wall Mounted Panel Enclosures I162HL Hinged Latched Top Clear Bottom Gray

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,782.57 ₹6,782.57
₹5,921.59 ₹29,607.95
₹5,254.42 ₹52,544.20
₹4,747.52 ₹1,18,688.00
₹4,396.23 ₹2,19,811.50
₹4,071.03 ₹4,07,103.00
₹3,743.04 ₹7,48,608.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
Electronic
Gray
246.63 mm
209.04 mm
189.48 mm
IP67
4, 4x
UL-508
Brand: SERPAC
Cover Colour: Clear
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.