M4,AL

SERPAC
635-M-4-A
M4,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 2.2X2.8X.7 AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,180.59 ₹1,180.59
₹996.09 ₹4,980.45
₹922.48 ₹9,224.80
₹833.03 ₹20,825.75
₹771.53 ₹38,576.50
₹708.17 ₹70,817.00
₹639.21 ₹1,59,802.50
₹591.69 ₹2,95,845.00
₹548.83 ₹5,48,830.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Almond
Almond
71.1 mm
55.9 mm
18 mm
IP40
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 21.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SERPAC M - SERIES ENCLOSURES

635-M-4-B 635-M-4PC-B
635-M-4-A 635-M-4PC-A
635-M-4-G 635-M-4PC-G
635-M-6-B 635-M-6PC-B
635-M-6-A 635-M-6PC-A
635-M-6-G 635-M-6PC-G
635-M-8-B 635-M-8PC-B
635-M-8-A 635-M-8PC-A
635-M-8-G 635-M-8PC-G

Battery options for the M - Series Enclosures.

M-4 accepts one (AA) battery.
M-6 accepts two (AA) batteries or one (9V) battery.
M-8 accepts two (AA) batteries or one (9V) battery.

All battery contacts are supplied with each unit.



5-0901-18

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.