M4PC,AL

SERPAC
635-M-4PC-A
M4PC,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 2.2X2.8X.7 W/PC AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,540.27 ₹1,540.27
₹1,435.90 ₹7,179.50
₹1,345.52 ₹13,455.20
₹1,222.52 ₹30,563.00
₹1,051.07 ₹52,553.50
₹929.00 ₹92,900.00
₹813.46 ₹2,03,365.00
₹753.83 ₹3,76,915.00
₹697.92 ₹6,97,920.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Almond
Almond
71.1 mm
55.9 mm
18 mm
IP40
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SERPAC M - SERIES ENCLOSURES

635-M-4-B 635-M-4PC-B
635-M-4-A 635-M-4PC-A
635-M-4-G 635-M-4PC-G
635-M-6-B 635-M-6PC-B
635-M-6-A 635-M-6PC-A
635-M-6-G 635-M-6PC-G
635-M-8-B 635-M-8PC-B
635-M-8-A 635-M-8PC-A
635-M-8-G 635-M-8PC-G

Battery options for the M - Series Enclosures.

M-4 accepts one (AA) battery.
M-6 accepts two (AA) batteries or one (9V) battery.
M-8 accepts two (AA) batteries or one (9V) battery.

All battery contacts are supplied with each unit.



5-0901-18

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.