M4,TRGY

SERPAC
635-M-4TR-GY
M4,TRGY

Mfr.:

Description:
Enclosures, Boxes & Cases 2.2X2.8X.7 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,671.65 ₹1,671.65
₹1,397.70 ₹6,988.50
₹1,294.27 ₹12,942.70
₹1,168.48 ₹29,212.00
₹1,082.75 ₹54,137.50
₹1,002.62 ₹1,00,262.00
₹905.71 ₹2,26,427.50
₹838.62 ₹4,19,310.00
₹776.19 ₹7,76,190.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Gray (Translucent Gray)
71.1 mm
55.9 mm
17.8 mm
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Gray (Translucent Gray)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 21.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.