M6,BK

SERPAC
635-M-6-B
M6,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 2.4X4.15X.85 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,380.00 ₹1,380.00
₹1,157.30 ₹5,786.50
₹1,071.57 ₹10,715.70
₹968.14 ₹24,203.50
₹896.39 ₹44,819.50
₹829.30 ₹82,930.00
₹745.44 ₹1,86,360.00
₹689.53 ₹3,44,765.00
₹638.28 ₹6,38,280.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
105 mm
61 mm
21.6 mm
IP40
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SERPAC M - SERIES ENCLOSURES

635-M-4-B 635-M-4PC-B
635-M-4-A 635-M-4PC-A
635-M-4-G 635-M-4PC-G
635-M-6-B 635-M-6PC-B
635-M-6-A 635-M-6PC-A
635-M-6-G 635-M-6PC-G
635-M-8-B 635-M-8PC-B
635-M-8-A 635-M-8PC-A
635-M-8-G 635-M-8PC-G

Battery options for the M - Series Enclosures.

M-4 accepts one (AA) battery.
M-6 accepts two (AA) batteries or one (9V) battery.
M-8 accepts two (AA) batteries or one (9V) battery.

All battery contacts are supplied with each unit.



5-0901-18

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.