P24

SERPAC
635-P24
P24

Mfr.:

Description:
Wall Mounted Panel Enclosures HANDHELD-YELLOW 3.958 x4.526x11.788

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pendant
Yellow
3.96 in
4.53 in
11.79 in
P
Brand: SERPAC
Cover Colour: Yellow
Packaging: Bulk
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: P24,YL
Unit Weight: 395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.