P30,YL

SERPAC
635-P30-YL
P30,YL

Mfr.:

Description:
Wall Mounted Panel Enclosures PISTOL GRIP REMOTE YLW 3.96x6.62x13.43"

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,439.13 ₹9,439.13
₹7,897.94 ₹39,489.70
₹7,313.70 ₹73,137.00
₹6,607.39 ₹1,65,184.75
₹6,585.96 ₹3,29,298.00
200 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Pendant
Polyester
Yellow
3.96 in
6.62 in
1.117 ft
IP66
UL 94 HB
Brand: SERPAC
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 744.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.