RB32P04C10C

SERPAC
635-RB32-P04C10C
RB32P04C10C

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/CLR POLY 2.55 x 1.97 x 1.38"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,776.94 ₹1,776.94
₹1,486.22 ₹7,431.10
₹1,376.27 ₹13,762.70
₹1,243.02 ₹31,075.50
₹1,150.77 ₹57,538.50
₹1,065.98 ₹1,06,598.00
₹956.96 ₹2,39,240.00
₹883.35 ₹4,41,675.00
₹818.12 ₹8,18,120.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
65 mm
50 mm
35 mm
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Clear
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.