RB53P06C28G

SERPAC
635-RB53-P06C28G
RB53P06C28G

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/GRY POLY 4.72 x 3.15 x 3.35"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,865.29 ₹2,865.29
₹2,500.02 ₹12,500.10
₹2,218.62 ₹22,186.20
₹2,004.30 ₹50,107.50
₹1,856.15 ₹92,807.50
₹1,719.17 ₹1,71,917.00
₹1,552.38 ₹3,88,095.00
₹1,437.77 ₹7,18,885.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Gray
120 mm
80 mm
85 mm
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 249.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.