RBF32P04B10B

SERPAC
635-RBF32P04B10B
RBF32P04B10B

Mfr.:

Description:
Miniature Cases – Industrial RB32 Enclosure Top Black Bottom Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,857.08 ₹1,857.08
₹1,731.28 ₹8,656.40
₹1,622.26 ₹16,222.60
₹1,474.11 ₹36,852.75
₹1,268.18 ₹63,409.00
₹1,120.02 ₹1,12,002.00
₹943.91 ₹2,35,977.50
₹866.57 ₹4,33,285.00
₹802.28 ₹8,02,280.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Black
65 mm
50 mm
35 mm
IP67
4X, 12, 13
UL 94 V-0
RBF32
Brand: SERPAC
Cover Colour: Black
Features: Flange Mount, Stainless Steel Bolts and Threaded, Top is Fastened with Two or Four Screws, UV Stabilized Polycarbonate, Waterproof Seal
Housing Colour: Black
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.