RBF53P06B10B

SERPAC
635-RBF53P06B10B
RBF53P06B10B

Mfr.:

Description:
Miniature Cases – Industrial Black/Black Flanged Base Plastic Box Enclosure for Wall/Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,143.14 ₹2,143.14
₹1,791.85 ₹8,959.25
₹1,659.54 ₹16,595.40
₹1,499.27 ₹37,481.75
₹1,388.38 ₹69,419.00
₹1,285.88 ₹1,28,588.00
₹1,161.02 ₹2,90,255.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Black
4.72 in
3.15 in
1.59 in
IP67
4X, 12, 13
UL 94 V-0
RBF
Brand: SERPAC
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.