RBF63P06C10B

SERPAC
635-RBF63P06C10B
RBF63P06C10B

Mfr.:

Description:
Miniature Cases – Industrial RB63 Enclosure Top Clear Bottom Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,180.23 ₹3,180.23
₹2,775.83 ₹13,879.15
₹2,463.68 ₹24,636.80
₹2,226.07 ₹55,651.75
₹2,061.14 ₹1,03,057.00
₹1,908.33 ₹1,90,833.00
₹1,723.83 ₹4,30,957.50
₹1,596.17 ₹7,98,085.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Black
160 mm
80 mm
40 mm
IP67
4X, 12, 13
UL 94 V-0
RBF63
Brand: SERPAC
Cover Colour: Clear
Features: Flange Mount, Stainless Steel Bolts and Threaded, Top is Fastened with Two or Four Screws, UV Stabilized Polycarbonate, Waterproof Seal
Housing Colour: Black, Clear
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.