SE830DO,BK

SERPAC
635-SE830DOBK
SE830DO,BK

Mfr.:

Description:
Storage Boxes & Cases Seahorse 830 Case w/ Adj Divider Tray & Lid Organizer 21.9 x 13.9 x 8.9" - Black
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
₹35,920.89 ₹35,920.89
₹31,836.81 ₹1,59,184.05
₹28,585.76 ₹2,85,857.60
₹25,832.29 ₹6,45,807.25
50 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Black
Polypropylene (PP)
21.9 in
13.9 in
8.9 in
Brand: SERPAC
Product Type: Storage Boxes & Cases
Series: SE830
Factory Pack Quantity: 1
Subcategory: Supplies
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
4202921000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.