WM031RI,AL

SERPAC
635-WM031-RI-A
WM031RI,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 4.38 x 3.25 x 1.10 RECES FR LABL ALMND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,415.40 ₹1,415.40
₹1,320.36 ₹6,601.80
₹1,236.50 ₹12,365.00
₹1,123.75 ₹28,093.75
₹966.28 ₹48,314.00
₹854.46 ₹85,446.00
₹759.42 ₹1,89,855.00
₹703.51 ₹3,51,755.00
₹651.33 ₹6,51,330.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Almond
4.38 in
3.25 in
1.1 in
UL 94 HB
WM
Brand: SERPAC
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: WM031IR,AL
Unit Weight: 81.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.