SG9CF4GHYDAI

473-SG9CF4GHYDAI
SG9CF4GHYDAI

Mfr.:

Description:
Memory Cards Compact Flash 4GB SLC -40to85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Compact Flash Cards
4 GB
CF 5.0
27 MB/s
55 MB/s
SLC
5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
Active Mode Current: 200 mA
Brand: SMART Modular Technologies
Length: 36.4 mm
Product Type: Memory Cards
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 42.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SMART MODULAR TECHNOLOGIES