SH9MBGP1ATI01

473-SH9MBGP1ATI01
SH9MBGP1ATI01

Mfr.:

Description:
eMMC 32GB eMMC 153-ball I-temp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,979.90 ₹1,48,995.00
₹2,899.76 ₹2,89,976.00
₹2,789.81 ₹6,97,452.50

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: eMMC
RoHS:  
BGA-153
32 GB
MLC
270 MB/s
95 MB/s
eMMC 5.0
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: SMART Modular Technologies
Dimensions: 11.5 mm x 13 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DuraFlash™ BGAE240 eMMC Memory

SMART Modular Technologies DuraFlash™ BGAE240 eMMC Memory is an industrial-grade embedded memory solution in a compact BGA (Ball Grid Array) package. The BGAE240 integrates 2D-MLC NAND Flash Memory, an embedded MMC (MultiMediaCard) controller, and advanced firmware into a single unit that provides stable, cost-effective, and high-density embedded storage. BGAE240 eMMC Memory is designed to meet the rigid requirements of the industrial, medical, and networking markets where technical support, extended life, and stable roadmaps are critical.