SP2566SV325838SF

SMART Modular Technologies
473-SP2566SV325838SF
SP2566SV325838SF

Mfr.:

Description:
Memory Modules DDR3 SODIMM 2GB 256Mbx64 204-Pin 1866MT/s PC3-14900 CL=13 1.35V 256Mx8 Non-ECC Single Rank 30.00mm C-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,356.34 ₹6,71,268.00
₹3,315.34 ₹8,28,835.00
500 Quote

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SODIMMs
2 GB
DDR3L
1866 MT/s
1.35 V
+ 85 C
204 Pin
Brand: SMART Modular Technologies
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301140
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.