STI1026SO410893-SD

SMART Modular Technologies
473-STI1026SO410893S
STI1026SO410893-SD

Mfr.:

Description:
Memory Modules DDR4 Value SODIMM 8GB 1Gbx64 260-Pin 2666MT/s PC4-21300 CL=19 1.2V 1Gx8 Non-ECC Single Rank 30.00mm I-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,968.18 ₹2,98,409.00

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SODIMMs
8 GB
DDR4
2666 MT/s
1.2 V
+ 85 C
260 Pin
Brand: SMART Modular Technologies
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301140
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.