1N5822RL

STMicroelectronics
511-1N5822-TR
1N5822RL

Mfr.:

Description:
Schottky Diodes & Rectifiers Vr/40V Io/3A T/R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Quantities greater than 261 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹36.25 ₹362.50
₹23.11 ₹2,311.00
₹17.52 ₹8,760.00
₹14.26 ₹14,260.00
Full Reel (Order in multiples of 1900)
₹12.86 ₹24,434.00
₹11.37 ₹43,206.00
₹10.90 ₹1,03,550.00
₹9.60 ₹2,37,120.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹56.84
Min:
1

Similar Product

STMicroelectronics STPS3L45AF
STMicroelectronics
Schottky Diodes & Rectifiers Pwr Schtky Rectifier 3A 45V 0.465V

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
3 A
40 V
525 mV
80 A
2 mA
- 65 C
+ 150 C
1N5822
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1900
Subcategory: Diodes & Rectifiers
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.