2N2894

STMicroelectronics
Not Assigned
2N2894

Mfr.:

Description:
Bipolar Transistors - BJT

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Si
Through Hole
TO-18
PNP
Single
200 mA
12 V
12 V
4 V
360 mW
400 MHz
- 65 C
+ 150 C
2N2894
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 30
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS