2N3773

STMicroelectronics
511-2N3773
2N3773

Mfr.:

Description:
Bipolar Transistors - BJT High Power NPN Vceo 140 V Ic 16A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3
NPN
Single
16 A
140 V
160 V
7 V
150 W
- 65 C
+ 200 C
2N3773
Bulk
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 5
DC Current Gain hFE Max: 80
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS