2N3866

STMicroelectronics
Not Assigned
2N3866

Mfr.:

Description:
Bipolar Transistors - BJT

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Si
Through Hole
TO-39-3
NPN
30 V
55 V
5 W
2N3866
Brand: STMicroelectronics
Continuous Collector Current: 400 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS