2N6284

STMicroelectronics
511-2N6284
2N6284

Mfr.:

Description:
Darlington Transistors NPN Darlington Sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
100 V
5 V
100 V
20 A
Through Hole
TO-3
+ 150 C
2N6284
Bulk
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 100
Product Type: Darlington Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.