2ST31A

STMicroelectronics
511-2ST31A
2ST31A

Mfr.:

Description:
Bipolar Transistors - BJT Low voltage NPN Power Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,114

Stock:
2,114 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29
₹69.14 ₹691.40
₹61.59 ₹6,159.00
₹48.27 ₹24,135.00
₹48.17 ₹48,170.00
₹44.54 ₹89,080.00
₹36.43 ₹1,82,150.00
₹34.01 ₹3,40,100.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220-3
NPN
Single
3 A
60 V
60 V
5 V
1.2 V
40 W
+ 150 C
2ST31A
Tube
Brand: STMicroelectronics
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS