2STR1215

STMicroelectronics
511-2STR1215
2STR1215

Mfr.:

Description:
Bipolar Transistors - BJT Lo Vltg FAST SWITCH Hi GAIN PNP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹36.25 ₹3,625.00
₹22.64 ₹11,320.00
₹16.77 ₹16,770.00
Full Reel (Order in multiples of 3000)
₹14.82 ₹44,460.00
₹12.77 ₹76,620.00
₹11.18 ₹1,00,620.00
₹10.16 ₹2,43,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics 2STR1160
STMicroelectronics
Bipolar Transistors - BJT Low-Volt Fast Switch NPN Pwr Tran

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
1.5 A
15 V
15 V
5 V
400 mV
500 mW
+ 150 C
2STR1215
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS