74LCX07YMTR

STMicroelectronics
511-74LCX07YMTR
74LCX07YMTR

Mfr.:

Description:
Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹30.28 ₹75,700.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
RoHS:  
74LCX
6 Input
6 Output
SOIC-14
2 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Logic Type: Hex Buffer
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7 ns
Series: 74LCX07
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.