74LCX07YTTR

STMicroelectronics
511-74LCX07YTTR
74LCX07YTTR

Mfr.:

Description:
Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,175

Stock:
2,175 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.89 ₹69.89
₹48.55 ₹485.50
₹43.61 ₹1,090.25
₹38.02 ₹3,802.00
₹35.41 ₹8,852.50
₹34.29 ₹17,145.00
Full Reel (Order in multiples of 2500)
₹31.03 ₹77,575.00
₹30.19 ₹1,50,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
RoHS:  
74LCX
6 Input
6 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
10 uA
2 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: Hex Buffer
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7 ns
Series: 74LCX07
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.