74VHC14YTTR

STMicroelectronics
511-74VHC14YTTR
74VHC14YTTR

Mfr.:

Description:
Inverters Hex Schmitt Inverter 5.5ns 4.5V VCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,039
Expected 12-11-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹64.29 ₹64.29
₹45.66 ₹456.60
₹41.00 ₹1,025.00
₹35.87 ₹3,587.00
₹33.45 ₹8,362.50
₹31.96 ₹15,980.00
₹31.77 ₹31,770.00
Full Reel (Order in multiples of 2500)
₹29.44 ₹73,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inverters
RoHS:  
6 Circuit
74VHC
Hex Schmitt Inverter
TSSOP-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Level: CMOS
Input Type: Schmitt Trigger
Output Level: CMOS
Output Type: Schmitt Trigger
Product Type: Inverters
Propagation Delay Time: 10.8 ns
Series: 74VHC14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.