A1P25S12M3-F

STMicroelectronics
511-A1P25S12M3-F
A1P25S12M3-F

Mfr.:

Description:
IGBT Modules ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 36   Multiples: 18
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,977.85 ₹1,43,202.60
₹3,527.79 ₹3,81,001.32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
6-Pack
1.2 kV
1.95 V
25 A
500 nA
197 W
ACEPACK1
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: A1P25S12M3-F
Factory Pack Quantity: 18
Subcategory: IGBTs
Technology: Si
Tradename: ACEPACK
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACEPACK™ IGBT Modules

STMicroelectronics​ ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.