A2P75S12M3

STMicroelectronics
511-A2P75S12M3
A2P75S12M3

Mfr.:

Description:
IGBT Modules ACEPACK 2 sixpack topology, 1200 V, 75 A trench gate field-stop IGBT M series, s

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Modules
6-Pack
1.2 kV
1.95 V
75 A
500 nA
454.5 W
ACEPACK2
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: A2P75S12M3
Factory Pack Quantity: 18
Subcategory: IGBTs
Technology: Si
Tradename: ACEPACK
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.