A6983CQTR

STMicroelectronics
511-A6983CQTR
A6983CQTR

Mfr.:

Description:
Switching Voltage Regulators Automotive-grade 38V 3 A synchronous step-down converter 25 uA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 23-06-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.99 ₹286.99
₹215.25 ₹2,152.50
₹195.68 ₹4,892.00
₹177.04 ₹17,704.00
₹167.72 ₹41,930.00
₹164.00 ₹82,000.00
₹156.54 ₹1,56,540.00
Full Reel (Order in multiples of 3000)
₹150.95 ₹4,52,850.00
₹148.16 ₹8,88,960.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
850 mV to 38 V
3 A
1 Output
3.5 V
38 V
35 uA
200 kHz to 2.3 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 3.5 V to 38 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A6983 Automotive Step-Down Converters

STMicroelectronics A6983 Automotive Step-Down Converters are easy-to-use synchronous monolithic step-down regulators that deliver up to 3A DC to the load. The device offers a wide input voltage range, allowing for various applications.