ACS108-5SN

STMicroelectronics
511-ACS108-5SN
ACS108-5SN

Mfr.:

Description:
Triacs 0.8A 500V AC Line Sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ACS108
- 30 C
+ 125 C
SMD/SMT
SOT-223
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.