ACS108-8SA

STMicroelectronics
511-ACS108-8SA
ACS108-8SA

Mfr.:

Description:
Triacs Overvoltage Projected AC switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,398

Stock:
3,398 Can Dispatch Immediately
Quantities greater than 3398 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹115.54 ₹115.54
₹73.05 ₹730.50
₹48.55 ₹4,855.00
₹38.02 ₹19,010.00
₹36.25 ₹36,250.00
Full Reel (Order in multiples of 2500)
₹36.25 ₹90,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.00
Min:
1

Similar Product

STMicroelectronics ACS108-8SA-AP
STMicroelectronics
Triacs Overvoltage Projected AC Switch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACS108
450 mA
13.7 A
2 uA
10 mA
1 V
10 mA
- 30 C
+ 125 C
Through Hole
TO-92
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: ACS
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.