ACS108-8SP-TR

STMicroelectronics
511-ACS108-8SP-TR
ACS108-8SP-TR

Mfr.:

Description:
Triacs Overvoltage protected AC Switch 0.8 A - 800 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,780

Stock:
7,780 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹42.86 ₹42.86
₹26.93 ₹269.30
₹21.62 ₹2,162.00
₹20.59 ₹10,295.00
₹19.75 ₹19,750.00
Full Reel (Order in multiples of 4000)
₹17.98 ₹71,920.00
₹17.89 ₹1,43,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
800 mA
13.7 A
800 V
10 mA
1 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOT-223-2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 4000
Subcategory: Thyristors
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS108-8TN AC Switch

STMicroelectronics ACS108-8TN AC Switch is an overvoltage-protected switch built with A.S.D.® technology. ACS108-8TN is a high-performance switch that controls a load of up to 0.8A. This switch includes overvoltage crowbar structure to absorb the inductive turn-off energy and a gate level shifter to separate the digital controller from the main switch. The ACS108-8TN overvoltage protected AC switch is triggered by a negative gate current, flowing out of the gate pin. This ACS108-8TN switch features high noise immunity against static dV/dt and IEC 61000-4-4 burst, needs no external protection snubber or varistor, and interfaces directly with MCU ECOPACKR2. The ACS108-8TN AC switch operates from -40°C to +125°C temperature range and supports -40°C to +150°C storage temperature. Typical applications include industrial control systems, relays, solenoids, dispensers, fans, door locks, and lamps.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection